Part Details for YK50111030J6G by Anytek Technology Corporation Ltd
Overview of YK50111030J6G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK50111030J6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2341
|
Newark | Yk- 501-11P Black , "-/+" Combination Type Ni-Plated Contact Tin-Plated W/O Flange&w/O Cover "@" Mark |Amphenol Anytek YK50111030J6G RoHS: Not Compliant Min Qty: 2025 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
YK50111030J6G-ND
|
DigiKey | CONN BARRIER STRP 11CIRC 0.374" Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6636 | Buy Now |
DISTI #
ANYYK50111030J6G
|
Heilind Electronics | YK- 501-11P BLACK - COMBINAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $4.3000 | Buy Now |
DISTI #
ANYYK50111030J6G
|
Interstate Connecting Components | YK- 501-11P BLACK - COMBINAT | 0 |
|
Buy Now |