Part Details for YK44A0203000G by Anytek Technology Corporation Ltd
Overview of YK44A0203000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK44A0203000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK44A0203000G-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.374" Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3881 | Buy Now |
DISTI #
72325363
|
RS | YK-44A-2P Black ,LOGO , "-/+" Screw Ni-Plated, Tail Tin-Plated w/o ear & cove | Amphenol - Anytek YK44A0203000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 | RFQ |
DISTI #
ANYYK44A0203000G
|
Heilind Electronics | YK-44A-2P BLACK LOGO - SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3636 / $0.5300 | Buy Now |
DISTI #
ANYYK44A0203000G
|
Interstate Connecting Components | YK-44A-2P BLACK LOGO - SCREW | 0 |
|
Buy Now |