Part Details for YK4411903000G by Anytek Technology Corporation Ltd
Overview of YK4411903000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK4411903000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK4411903000G-ND
|
DigiKey | CONN BARRIER STRP 19CIRC 0.374" Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5236 | Buy Now |
DISTI #
72325293
|
RS | YK-441-19P Black , "-/+" screw Ni-planted Tail Tin-plated w/o ear&cover | Amphenol - Anytek YK4411903000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 | RFQ |
DISTI #
ANYYK4411903000G
|
Heilind Electronics | YK-441-19P BLACK - SCREW NI- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3900 / $6.5300 | Buy Now |
DISTI #
ANYYK4411903000G
|
Interstate Connecting Components | YK-441-19P BLACK - SCREW NI- | 0 |
|
Buy Now |
Part Details for YK4411903000G
YK4411903000G CAD Models
YK4411903000G Part Data Attributes
|
YK4411903000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
YK4411903000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 30A, 5.261mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CQC; CUL; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.261 mm2 | |
Wire Gauge | 10 AWG |