Part Details for YK4121903000G by Anytek Technology Corporation Ltd
Overview of YK4121903000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK4121903000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK4121903000G-ND
|
DigiKey | CONN BARRIER STRP 19CIRC 0.325" Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6168 | Buy Now |
DISTI #
72325277
|
RS | YK-412-19P Black , "-/+" screw W/O Flange & W/O cover "," Mark | Amphenol - Anytek YK4121903000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2200 | RFQ |
DISTI #
ANYYK4121903000G
|
Heilind Electronics | YK-412-19P BLACK - SCREW WO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $6.7800 | Buy Now |
DISTI #
ANYYK4121903000G
|
Interstate Connecting Components | YK-412-19P BLACK - SCREW WO | 0 |
|
Buy Now |