Part Details for YK4110203000G by Anytek Technology Corporation Ltd
Overview of YK4110203000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK4110203000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK4110203000G-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.325" Min Qty: 2002 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3910 | Buy Now |
DISTI #
72303805
|
RS | YK-411-2P, Black,@,Logo,, ,"-/+",Screw, Ni-Plating, Tail, Tin-Plating, W/O, Ear,&,Co | Amphenol - Anytek YK4110203000G RoHS: Compliant Min Qty: 2002 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3950 / $0.4250 | RFQ |
DISTI #
ANYYK4110203000G
|
Heilind Electronics | YK-411-2P BLACK LOGO - SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3662 / $0.5335 | Buy Now |
DISTI #
ANYYK4110203000G
|
Interstate Connecting Components | YK-411-2P BLACK LOGO - SCREW | 0 |
|
Buy Now |