Part Details for YK4032833000G by Anytek Technology Corporation Ltd
Overview of YK4032833000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK4032833000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK4032833000G-ND
|
DigiKey | CONN BARRIER STRP 28CIRC 0.325" Min Qty: 3094 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3594 | Buy Now |
DISTI #
72325249
|
RS | YK- 403- 28P Black , plated With Flange&W/O cover ,Mark | Amphenol - Anytek YK4032833000G RoHS: Compliant Min Qty: 3094 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5600 | RFQ |
DISTI #
ANYYK4032833000G
|
Heilind Electronics | YK- 403- 28P BLACK PLATED WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3800 / $12.8400 | Buy Now |
DISTI #
ANYYK4032833000G
|
Interstate Connecting Components | YK- 403- 28P BLACK PLATED WI | 0 |
|
Buy Now |