Part Details for YK3132603000G by Amphenol Corporation
Overview of YK3132603000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for YK3132603000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK3132603000G
|
Avnet Americas | YK31326030J0G-762 TB BARRIER - Bulk (Alt: YK3132603000G) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Container: Bulk | 0 |
|
$2.9106 | Buy Now |
DISTI #
649-YK31326030J0G
|
Mouser Electronics | Barrier Terminal Blocks 762 TB BARRIER | 0 |
|
$3.1700 | Order Now |
DISTI #
YK3132603000G
|
Avnet Abacus | (Alt: YK3132603000G) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YK3132603000G
YK3132603000G CAD Models
YK3132603000G Part Data Attributes
|
YK3132603000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YK3132603000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 26 | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |