Part Details for YK3060933000G by Anytek Technology Corporation Ltd
Overview of YK3060933000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK3060933000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK3060933000G-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.3" Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5323 | Buy Now |
DISTI #
72325128
|
RS | YK-306- 9P Black , "-/+" Combination type With Flange & W/O cover | Amphenol - Anytek YK3060933000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 | RFQ |
DISTI #
ANYYK3060933000G
|
Heilind Electronics | YK-306- 9P BLACK - COMBINATI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $3.0300 | Buy Now |
DISTI #
ANYYK3060933000G
|
Interstate Connecting Components | YK-306- 9P BLACK - COMBINATI | 0 |
|
Buy Now |