-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK3030523000G
|
Avnet Americas | YK30305230J0G-762 TB BARRIER W/COVER - Bulk (Alt: YK3030523000G) RoHS: Compliant Min Qty: 1995 Package Multiple: 95 Container: Bulk | 0 |
|
$0.6820 | Buy Now |
DISTI #
649-YK30305230J0G
|
Mouser Electronics | Barrier Terminal Blocks TB BARRIER W/COVER | 0 |
|
$0.7300 / $0.7380 | Order Now |
DISTI #
YK3030523000G
|
Avnet Abacus | (Alt: YK3030523000G) RoHS: Compliant Min Qty: 1995 Package Multiple: 95 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YK3030523000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YK3030523000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |