Part Details for YK30305030J6G by Anytek Technology Corporation Ltd
Overview of YK30305030J6G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK30305030J6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2335
|
Newark | Yk- 303-5P Black , "-/+" Combination Type Ni-Plated Contact Tin-Plated W/O Flange&w/O Cover "@" Mark |Amphenol Anytek YK30305030J6G RoHS: Not Compliant Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 | Buy Now |
DISTI #
YK30305030J6G-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.3" Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8958 | Buy Now |
DISTI #
ANYYK30305030J6G
|
Heilind Electronics | YK- 303-5P BLACK - COMBINATI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8160 / $1.7080 | Buy Now |
DISTI #
ANYYK30305030J6G
|
Interstate Connecting Components | YK- 303-5P BLACK - COMBINATI | 0 |
|
Buy Now |