Part Details for YK3010403000G by Amphenol Corporation
Results Overview of YK3010403000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YK3010403000G Information
YK3010403000G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for YK3010403000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK3010403000G
|
Avnet Americas | YK30104030J0G-762 TB BARRIER - Bulk (Alt: YK3010403000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 110 Container: Bulk | 0 |
|
$0.5695 / $0.6060 | Buy Now |
DISTI #
649-YK30104030J0G
|
Mouser Electronics | Barrier Terminal Blocks 762 TB BARRIER | 0 |
|
$0.5780 / $0.5840 | Order Now |
DISTI #
YK3010403000G
|
Avnet Abacus | (Alt: YK3010403000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 110 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YK3010403000G
YK3010403000G CAD Models
YK3010403000G Part Data Attributes
|
YK3010403000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YK3010403000G
Amphenol Corporation
Barrier Strip Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |