Part Details for YK2210703000G by Anytek Technology Corporation Ltd
Overview of YK2210703000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YK2210703000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK2210703000G-ND
|
DigiKey | CONN BARRIER STRIP 7CIRC 0.25" Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8481 | Buy Now |
DISTI #
72325039
|
RS | YK-221-7P Black , "-/+" screw Ni-plated, Tail Tin-plated w/o ear & cover | Amphenol - Anytek YK2210703000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 | RFQ |
DISTI #
ANYYK2210703000G
|
Heilind Electronics | YK-221-7P BLACK - SCREW NI-PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7720 / $1.6170 | Buy Now |
DISTI #
ANYYK2210703000G
|
Interstate Connecting Components | YK-221-7P BLACK - SCREW NI-PL | 0 |
|
Buy Now |