Part Details for YK2111903000G by Amphenol Corporation
Results Overview of YK2111903000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YK2111903000G Information
YK2111903000G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for YK2111903000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YK2111903000G
|
Avnet Americas | YK21119030J0G-635 TB BARRIER - Bulk (Alt: YK2111903000G) RoHS: Compliant Min Qty: 2024 Package Multiple: 2024 Container: Bulk | 0 |
|
$2.1060 / $2.2408 | Buy Now |
DISTI #
649-YK21119030J0G
|
Mouser Electronics | Barrier Terminal Blocks 635 TB BARRIER | 0 |
|
$2.1600 | Order Now |
DISTI #
YK2111903000G
|
Avnet Abacus | (Alt: YK2111903000G) RoHS: Compliant Min Qty: 2024 Package Multiple: 2024 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YK2111903000G
YK2111903000G CAD Models
YK2111903000G Part Data Attributes
|
YK2111903000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
YK2111903000G
Amphenol Corporation
Barrier Strip Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for YK2111903000G
This table gives cross-reference parts and alternative options found for YK2111903000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YK2111903000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1546687-9 | TE Connectivity | Check for Price | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | YK2111903000G vs 1-1546687-9 |
TBL009V-500-19GY-2GY | Same Sky | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | YK2111903000G vs TBL009V-500-19GY-2GY |