Part Details for YJL2302B-ES by ElecSuper Electronics
Overview of YJL2302B-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YJL2302B-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 3.5A 4000mW 36m4.5V3.5A 700mV250uA 1 N-Channel SOT-23 MOSFETs ROHS | 3045 |
|
$0.0119 / $0.0185 | Buy Now |