Part Details for YJG100N04A by Yangzhou Yangjie Electronics Co Ltd
Overview of YJG100N04A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YJG100N04A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 40V 100A 2.8m��@10V,20A 83W 1.5V@250uA N Channel PDFN5060-8L MOSFETs ROHS | 8636 |
|
$0.2420 / $0.4270 | Buy Now |
|
LCSC | 40V 100A 2.8m10V20A 83W 1.5V250uA 1PCSNChannel PDFN5060-8L MOSFETs ROHS | 8636 |
|
$0.2104 / $0.3713 | Buy Now |