Part Details for YI8U14-100UA3XLEAX by SICK AG
Overview of YI8U14-100UA3XLEAX by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YI8U14-100UA3XLEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4937
|
Newark | Sensor/Actr Cbl, 4P/M8 R/A Rcpt-Free End Rohs Compliant: Yes |Sick YI8U14-100UA3XLEAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2800 / $85.7800 | Buy Now |
DISTI #
YI8U14-100UA3XLEAX
|
TME | Connection lead, M8, PIN: 4, angled, 10m, plug, 4A, -40÷80°C, IP67 Min Qty: 1 | 0 |
|
$49.3300 / $53.4400 | RFQ |