Part Details for YI2A14-050VB3XLEAX by SICK AG
Overview of YI2A14-050VB3XLEAX by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YI2A14-050VB3XLEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4924
|
Newark | Sensor-Actr Cbl, 4P-M12R-A Rcpt-Free End Rohs Compliant: Yes |Sick YI2A14-050VB3XLEAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8900 / $32.5000 | Buy Now |
DISTI #
YI2A14-050VB3XLEAX
|
TME | Connection lead, M12, PIN: 4, angled, 5m, plug, 4A, Y, -30÷80°C, IP67 Min Qty: 1 | 7 |
|
$20.7800 / $22.5100 | Buy Now |
Part Details for YI2A14-050VB3XLEAX
YI2A14-050VB3XLEAX CAD Models
YI2A14-050VB3XLEAX Part Data Attributes
|
YI2A14-050VB3XLEAX
SICK AG
Buy Now
Datasheet
|
Compare Parts:
YI2A14-050VB3XLEAX
SICK AG
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SICK AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | STE-1205-G; 6022083 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 4 |