Part Details for YHNR3015-6R8M by YJYCOIN
Overview of YHNR3015-6R8M by YJYCOIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YHNR3015-6R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.2A 6.8uH 20% 2A SMD3x3x1.55mm Power Inductors ROHS | 6745 |
|
$0.0422 / $0.0757 | Buy Now |