Part Details for YHDJ0620-16PN00000 by TE Connectivity
Overview of YHDJ0620-16PN00000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YHDJ0620-16PN00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YHDJ0620-16PN00000
|
Avnet Americas | Circular Connector Bayonet Coupling Plug 16 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YHDJ0620-16PN00000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$167.9022 / $202.0518 | Buy Now |
DISTI #
571-HDJ062016PN00000
|
Mouser Electronics | Circular MIL Spec Connector PLUG #20 (HDJ) RoHS: Compliant | 0 |
|
$192.5700 | Order Now |
DISTI #
DCHYHDJ0620-16PN00000
|
Heilind Electronics | PLUG #20 (HDJ) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYHDJ0620-16PN00000
|
Interstate Connecting Components | PLUG #20 (HDJ) | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$174.3100 / $431.9500 | Buy Now |