Part Details for YH396-04V by YEONHO Electronics Co Ltd
Overview of YH396-04V by YEONHO Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YH396-04V
YH396-04V CAD Models
YH396-04V Part Data Attributes:
|
YH396-04V
YEONHO Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YH396-04V
YEONHO Electronics Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YEONHO ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.283 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.633 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YH396-04V
This table gives cross-reference parts and alternative options found for YH396-04V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YH396-04V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-2800-H04-F | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Green Insulator, Plug | Young Yak Enterprise Co Ltd | YH396-04V vs YY-2800-H04-F |
YY-2800-H04-C | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Red Insulator, Plug | Young Yak Enterprise Co Ltd | YH396-04V vs YY-2800-H04-C |
363-3-054-0-T-RT0 | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | YH396-04V vs 363-3-054-0-T-RT0 |
363-6-054-0-T-RR0 | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | YH396-04V vs 363-6-054-0-T-RR0 |
2RPC1-14S-G30 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Keltron Connector Company | YH396-04V vs 2RPC1-14S-G30 |
YY-2800-H04-H | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Purple Insulator, Plug | Young Yak Enterprise Co Ltd | YH396-04V vs YY-2800-H04-H |
JS-A-8639-1-0-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Plug | Central Components Manufacturing | YH396-04V vs JS-A-8639-1-0-04 |
YY-2500-H04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Young Yak Enterprise Co Ltd | YH396-04V vs YY-2500-H04 |
YY-2800-H04-A | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Black Insulator, Plug | Young Yak Enterprise Co Ltd | YH396-04V vs YY-2800-H04-A |
A3962H-04P | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | YH396-04V vs A3962H-04P |