Part Details for YG911S2R by Fuji Electric Co Ltd
Overview of YG911S2R by Fuji Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YG911S2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LOW LOSS SUPER HIGH SPEED DIODE | 48000 |
|
RFQ |
Part Details for YG911S2R
YG911S2R CAD Models
YG911S2R Part Data Attributes
|
YG911S2R
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YG911S2R
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-220, SC-67, TO-220F15, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | TO-220F15 | |
Package Description | SC-67, TO-220F15, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for YG911S2R
This table gives cross-reference parts and alternative options found for YG911S2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YG911S2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC90M-02 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, | Fuji Electric Co Ltd | YG911S2R vs ERC90M-02 |
ERC90G-02 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, | Fuji Electric Co Ltd | YG911S2R vs ERC90G-02 |
YG911S2 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, | Fuji Electric Co Ltd | YG911S2R vs YG911S2 |
STPR520FP | 5A, 200V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC, TO-220FPAC, 2 PIN | STMicroelectronics | YG911S2R vs STPR520FP |