Part Details for YG902C2RF109 by Fuji Electric Co Ltd
Overview of YG902C2RF109 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YG902C2RF109
YG902C2RF109 CAD Models
YG902C2RF109 Part Data Attributes:
|
YG902C2RF109
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YG902C2RF109
Fuji Electric Co Ltd
Rectifier Diode, 5A, 200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |