Part Details for YG8U14-100UA3XLEAX by SICK AG
Overview of YG8U14-100UA3XLEAX by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YG8U14-100UA3XLEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4908
|
Newark | Sensor/Actr Cbl, 4P, Ra M8 Rcp-Free End Rohs Compliant: Yes |Sick YG8U14-100UA3XLEAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0500 / $52.9300 | Buy Now |
DISTI #
YG8U14-100UA3XLEAX
|
TME | Connection lead, M8, PIN: 4, angled, 10m, plug, 60VAC, 4A, -40÷80°C Min Qty: 1 | 0 |
|
$29.1600 / $31.8400 | RFQ |