Part Details for YG811S06R by Fuji Electric Co Ltd
Overview of YG811S06R by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YG811S06R
YG811S06R CAD Models
YG811S06R Part Data Attributes:
|
YG811S06R
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YG811S06R
Fuji Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SC-67, TO-220F15, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | SFM | |
Package Description | SC-67, TO-220F15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for YG811S06R
This table gives cross-reference parts and alternative options found for YG811S06R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YG811S06R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-220AC, TO-220IS, 2 PIN | KEC | YG811S06R vs MBRF10100 |
6TQ035STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 35V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | Vishay Semiconductors | YG811S06R vs 6TQ035STRL |
MBR1580-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 80V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | YG811S06R vs MBR1580-BP-HF |
VS-15TQ060-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | YG811S06R vs VS-15TQ060-M3 |
SDURF15120 | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | YG811S06R vs SDURF15120 |
MURF2040 | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | YG811S06R vs MURF2040 |
STPSC6C065DY | Automotive 650 V, 6 A SiC Power Schottky Diode | STMicroelectronics | YG811S06R vs STPSC6C065DY |
20ETF06TR | Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-220AC, | International Rectifier | YG811S06R vs 20ETF06TR |
FFSP05120A | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 5 A, 1200 V, D1, TO-220-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 5 A, 1200 V, D1, TO-220-2L, 800-TUBE | onsemi | YG811S06R vs FFSP05120A |
STTH1008DTI | 800 V, 10 A tandem Hyperfast Diode | STMicroelectronics | YG811S06R vs STTH1008DTI |