Part Details for YG2A18-020UA5XLEAX by SICK AG
Overview of YG2A18-020UA5XLEAX by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YG2A18-020UA5XLEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4863
|
Newark | Sensor-Actr Cbl, 8P, Ra M12 Rcp-Free End Rohs Compliant: Yes |Sick YG2A18-020UA5XLEAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4600 / $43.3600 | Buy Now |
DISTI #
YG2A18-020UA5XLEAX
|
TME | Connection lead, M12, PIN: 8, angled, 2m, plug, 30VAC, 2A, Y, -40÷80°C Min Qty: 1 | 0 |
|
$27.3800 / $29.8700 | RFQ |