Part Details for YG2401510000G by Anytek Technology Corporation Ltd
Overview of YG2401510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YG2401510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YG2401510000G-ND
|
DigiKey | TERM BLK 24P SIDE ENTRY 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5113 | Buy Now |
DISTI #
ANYYG2401510000G
|
Heilind Electronics | YG 5.0 24P GREEN - TRIVALENCE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6000 / $19.3800 | Buy Now |
DISTI #
ANYYG2401510000G
|
Interstate Connecting Components | YG 5.0 24P GREEN - TRIVALENCE | 0 |
|
Buy Now |