Part Details for YG101 by Seoul Semiconductor
Overview of YG101 by Seoul Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YG101
YG101 CAD Models
YG101 Part Data Attributes
|
YG101
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
YG101
Seoul Semiconductor
Single Color LED, Yellow Green, Untinted Diffused, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SEOUL SEMICONDUCTOR | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 120 deg |