Part Details for YFZVFHTR24B by ROHM Semiconductor
Overview of YFZVFHTR24B by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFZVFHTR24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7139
|
Newark | Zener Diode, Aec-Q101, 0.5W, Sod-323He, Zener Voltage Vz Typ:24V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-323He, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Yfzvfh Series, Rohs Compliant: Yes |Rohm YFZVFHTR24B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1090 / $0.4470 | Buy Now |
DISTI #
YFZVFHTR24BCT-ND
|
DigiKey | DIODE ZENER 23.19V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
814 In Stock |
|
$0.0650 / $0.4500 | Buy Now |
DISTI #
YFZVFHTR24B
|
Avnet Americas | Zener Diodes (corresponds to AEC-Q101) - Tape and Reel (Alt: YFZVFHTR24B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0666 / $0.0759 | Buy Now |
DISTI #
755-YFZVFHTR24B
|
Mouser Electronics | Zener Diodes 22.61-23.77V 500mW SOD-323HE 5mA RoHS: Compliant | 2533 |
|
$0.0650 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0650 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 900 |
|
$0.0390 / $0.2320 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 85 |
|
$0.0390 / $0.2320 | Buy Now |
Part Details for YFZVFHTR24B
YFZVFHTR24B CAD Models
YFZVFHTR24B Part Data Attributes
|
YFZVFHTR24B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
YFZVFHTR24B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |