Part Details for YFW-40-19-H-10-SB-P by Samtec Inc
Overview of YFW-40-19-H-10-SB-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFW-40-19-H-10-SB-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R7370
|
Newark | Yfw-40-19-H-10-Sb-P/ Tray |Samtec YFW-40-19-H-10-SB-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0000 / $111.3500 | Buy Now |
DISTI #
612-YFW-40-19-H-10-SB-P-ND
|
DigiKey | .050" SAMARRAY OPEN-PIN-FIELD AR Min Qty: 24 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$64.6388 | Buy Now |
DISTI #
YFW-40-19-H-10-SB-
|
Avnet Americas | Conn Array Board Stacker HDR 400 POS 1.27mm Solder ST SMD Tube - Trays (Alt: YFW-40-19-H-10-SB-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-YFW4019H10SBP
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Open-Pin-Field Array Board Stacker" RoHS: Not Compliant | 0 |
|
$92.0800 / $95.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.6000 / $108.1000 | Buy Now |
DISTI #
000000000002560896
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Open-Pin-Field Array Board Stacker Min Qty: 1 | 0 |
|
$58.3400 / $84.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.6000 / $108.1000 | Buy Now |
Part Details for YFW-40-19-H-10-SB-P
YFW-40-19-H-10-SB-P CAD Models
YFW-40-19-H-10-SB-P Part Data Attributes
|
YFW-40-19-H-10-SB-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFW-40-19-H-10-SB-P
Samtec Inc
Board Stacking Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |
Alternate Parts for YFW-40-19-H-10-SB-P
This table gives cross-reference parts and alternative options found for YFW-40-19-H-10-SB-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YFW-40-19-H-10-SB-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YFT-40-05-H-10-SB-TR | Board Stacking Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | YFW-40-19-H-10-SB-P vs YFT-40-05-H-10-SB-TR |
10043857-102LF | Board Stacking Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | YFW-40-19-H-10-SB-P vs 10043857-102LF |
84520-102 | Board Stacking Connector, 400 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking Mech, Plug, | Amphenol FCi | YFW-40-19-H-10-SB-P vs 84520-102 |
84520-102 | 400 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | YFW-40-19-H-10-SB-P vs 84520-102 |
84740-102LF | 400 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | YFW-40-19-H-10-SB-P vs 84740-102LF |
10043857-102 | Board Stacking Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | YFW-40-19-H-10-SB-P vs 10043857-102 |
84740-202 | 400 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | YFW-40-19-H-10-SB-P vs 84740-202 |
YFT-40-05-H-10-SB-K | Board Stacking Connector, 400 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | YFW-40-19-H-10-SB-P vs YFT-40-05-H-10-SB-K |
84740-102 | 400 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | YFW-40-19-H-10-SB-P vs 84740-102 |
84520-102LF | 400 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | YFW-40-19-H-10-SB-P vs 84520-102LF |