There are no models available for this part yet.
Overview of YFW-40-09-H-10-SB by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for YFW-40-09-H-10-SB by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-YFW-40-09-H-10-SB-ND
|
DigiKey | .050" SAMARRAY OPEN-PIN-FIELD AR Min Qty: 24 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$87.3375 | Buy Now | |
DISTI #
YFW-40-09-H-10-SB
|
Avnet Americas | Conn Array Board Stacker HDR 400 POS 1.27mm Solder ST SMD Tube - Trays (Alt: YFW-40-09-H-10-SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-YFW4009H10SB
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Open-Pin-Field Array Board Stacker" RoHS: Not Compliant | 0 |
|
$61.1000 / $83.5300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.6200 / $152.1000 | Buy Now | ||
DISTI #
000000000001144502
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Open-Pin-Field Array Board Stacker Min Qty: 24 | 0 |
|
$43.7700 / $83.5300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$72.6200 / $152.1000 | Buy Now |
CAD Models for YFW-40-09-H-10-SB by Samtec Inc
Part Data Attributes for YFW-40-09-H-10-SB by Samtec Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
10
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
400
|