There are no models available for this part yet.
Overview of YFT KNI 2BI1 19 by knitter-switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1602BI-13-33E-12.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-11-18E-24.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-11-18E-32.768000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for YFT KNI 2BI1 19 by knitter-switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3746-YFTKNI2BI119-ND
|
DigiKey | MEMBRANE KEYPAD Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
248 In Stock |
|
$6.5623 / $10.5800 | Buy Now | |
DISTI #
YFTKNI2BI119
|
TME | Switch: push-button, Leads: 3pin,connectors 3,5mm, Body: black Min Qty: 1 | 0 |
|
$7.6800 / $13.4600 | RFQ |