Part Details for YFS-20-03-H-05-SB by Samtec Inc
Results Overview of YFS-20-03-H-05-SB by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YFS-20-03-H-05-SB Information
YFS-20-03-H-05-SB by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YFS-20-03-H-05-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7289
|
Newark | Mezzanine Conn, Rcpt, 100Pos, 5Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:1.27Mm, No... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$17.5800 | Buy Now |
DISTI #
SAM10875-ND
|
DigiKey | CONN ARRAY RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
154 In Stock |
|
$19.3964 / $26.3300 | Buy Now |
DISTI #
YFS-20-03-H-05-SB
|
Avnet Americas | Mezzanine Connector, Receptacle, 1.27 mm, 5 Rows, 100 Contacts, Surface Mount, Phosphor Bronze - Tra... more RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 1 Weeks, 0 Days Container: Tray | 184 Factory Stock |
|
$13.3777 / $29.6538 | Buy Now |
DISTI #
200-YFS2003H05SB
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SamArray(R) Low Profile Open-Pin-Field Array Socket RoHS: Not Compliant | 82 |
|
$18.4600 / $28.6200 | Buy Now |
|
Onlinecomponents.com |
100 In Stock 184 Factory Stock |
|
$18.8300 / $27.1400 | Buy Now | |
|
Powell Electronics | .050 SamArray Low Prof Open-Pin-Field Ar Min Qty: 1 | 121 |
|
$8.6600 / $31.0200 | Buy Now |
DISTI #
000000000001144068
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket Min Qty: 70 | 184 |
|
$8.0100 / $31.0200 | Buy Now |
DISTI #
YFS-20-03-H-05-SB
|
Avnet Abacus | Mezzanine Connector Receptacle 127 mm 5 Rows 100 Contacts Surface Mount Phosphor Bronze (Alt: YFS-20... more RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
100 In Stock 184 Factory Stock |
|
$18.8300 / $27.1400 | Buy Now |
Part Details for YFS-20-03-H-05-SB
YFS-20-03-H-05-SB CAD Models
YFS-20-03-H-05-SB Part Data Attributes
|
YFS-20-03-H-05-SB
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFS-20-03-H-05-SB
Samtec Inc
Board Stacking Connector, 100 Contact(s), 5 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SAMARRAY, POLARIZED | |
Body Breadth | 0.27 inch | |
Body Depth | 0.134 inch | |
Body Length | 1.12 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |