Part Details for YFS-20-03-H-05-SB-K by Samtec Inc
Overview of YFS-20-03-H-05-SB-K by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFS-20-03-H-05-SB-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R2505
|
Newark | Connector, Rcpt, 100Pos, 5Row, 1.27Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:1.27Mm, No. Of Rows:5Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: No |Samtec YFS-20-03-H-05-SB-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$9.6300 / $13.3900 | Buy Now |
DISTI #
56AC7290
|
Newark | Connector, Rcpt, 100Pos, 5Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:100Contacts, Gender:Receptacle, Product Range:Yfs Series, Contact Termination Type:Surface Mount, No. Of Rows:5Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec YFS-20-03-H-05-SB-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2600 / $11.6800 | Buy Now |
DISTI #
SAM9009-ND
|
DigiKey | CONN ARRAY RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
82 In Stock |
|
$28.9858 / $39.1400 | Buy Now |
DISTI #
200-YFS2003H05SBK
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Socket" RoHS: Not Compliant | 359 |
|
$19.9500 / $31.1600 | Buy Now |
|
Onlinecomponents.com | Conn Array Socket SKT 100 POS 1.27mm Solder ST SMD Tray RoHS: Compliant |
8 In Stock |
|
$7.4800 / $34.2800 | Buy Now |
DISTI #
51690459
|
Verical | Conn Array Socket SKT 100 POS 1.27mm Solder ST Top Entry SMD Tray Min Qty: 8 Package Multiple: 8 Date Code: 1842 | Americas - 8 |
|
$40.5080 | Buy Now |
|
Quest Components | BGA100, IC SOCKET | 23 |
|
$8.4150 / $11.2200 | Buy Now |
|
Powell Electronics | Connector Min Qty: 70 | 548 |
|
$8.7400 / $31.1600 | Buy Now |
DISTI #
000000000000962367
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Socket Min Qty: 70 | 913 |
|
$8.0800 / $31.1600 | Buy Now |
DISTI #
YFS-20-03-H-05-SB-K
|
Avnet Abacus | Conn Array Socket SKT 100 POS 1.27mm Solder ST SMD Tube (Alt: YFS-20-03-H-05-SB-K) RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for YFS-20-03-H-05-SB-K
YFS-20-03-H-05-SB-K CAD Models
YFS-20-03-H-05-SB-K Part Data Attributes:
|
YFS-20-03-H-05-SB-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFS-20-03-H-05-SB-K
Samtec Inc
IC Socket, BGA100, 100 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE, TIGER EYE CONTACT | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA100 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Number of Contacts | 100 |