Part Details for YFS-20-03-H-05-SB-K-FR by Samtec Inc
Overview of YFS-20-03-H-05-SB-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YFS-20-03-H-05-SB-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YFS-20-03-H-05-SB-
|
Avnet Americas | Connector Socket Strip 100 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: YFS-20-03-H-05-SB-) Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$7.4700 / $14.3400 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$7.4700 / $14.3400 | Buy Now | |
DISTI #
YFS-20-03-H-05-SB-
|
Avnet Americas | Connector Socket Strip 100 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: YFS-20-03-H-05-SB-) Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$7.4700 / $14.3400 | Buy Now |
DISTI #
000000000006231861
|
Sager | Board to Board & Mezzanine Connectors N/A Min Qty: 650 | 0 |
|
$7.4700 / $14.3400 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$7.4700 / $14.3400 | Buy Now |
Part Details for YFS-20-03-H-05-SB-K-FR
YFS-20-03-H-05-SB-K-FR CAD Models
YFS-20-03-H-05-SB-K-FR Part Data Attributes:
|
YFS-20-03-H-05-SB-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFS-20-03-H-05-SB-K-FR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 5 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.27 inch | |
Body Depth | 0.127 inch | |
Body Length | 1.12 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | 2.224 N |