Part Details for YFF21SC1H470MT000N by TDK Corporation
Overview of YFF21SC1H470MT000N by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for YFF21SC1H470MT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YFF21SC1H470MT000N
|
Avnet Abacus | (Alt: YFF21SC1H470MT000N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for YFF21SC1H470MT000N
YFF21SC1H470MT000N CAD Models
YFF21SC1H470MT000N Part Data Attributes
|
YFF21SC1H470MT000N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF21SC1H470MT000N
TDK Corporation
Data Line Filter, 1 Function(s), 50V, 0.4A, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Capacitance | 47 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.4 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |