-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6.3V, 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YFF18PC0J475MT0H9N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF18PC0J475MT0H9N
TDK Corporation
Ferrite Chip, 1 Function(s), 6.3V, 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0000047 µF | |
DC Resistance-Max | 0.012 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Physical Dimension | L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) | |
Rated Current | 4 A | |
Rated Voltage | 6.3 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |