-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 16V, 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YFF15PC1C104MT009N
|
Avnet Americas | Cap Feed Through 0.1uF 16V 20% SMD 0402 Paper T/R - Tape and Reel (Alt: YFF15PC1C104MT009N) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YFF15PC1C104MT009N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF15PC1C104MT009N
TDK Corporation
Ferrite Chip, 1 Function(s), 16V, 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1e-7 µF | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Physical Dimension | L1.0XB0.55XH0.3 (mm)/L0.039XB0.022XH0.012 (inch) | |
Rated Current | 3 A | |
Rated Voltage | 16 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.55 mm |