Part Details for YF2A18-100UA5XLEAX by SICK AG
Overview of YF2A18-100UA5XLEAX by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YF2A18-100UA5XLEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4667
|
Newark | Sensor/Actr Cbl/8P/M12 Rcpt-Free End/10M Rohs Compliant: Yes |Sick YF2A18-100UA5XLEAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3800 / $95.4000 | Buy Now |
DISTI #
YF2A18-100UA5XLEAX
|
TME | Connection lead, M12, PIN: 8, straight, 10m, plug, 30VAC, 2A, IP67 Min Qty: 1 | 0 |
|
$54.8600 / $59.4300 | RFQ |
|
Neutron USA | Cordset, Str M12 F 8pos to Cut End, 8 wire 10M, PUR Black | 14 |
|
$251.0000 | Buy Now |