Part Details for YF2A14-050VB3XLEAX by SICK AG
Overview of YF2A14-050VB3XLEAX by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YF2A14-050VB3XLEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3919
|
Newark | Cable Assy, 4P, M12 Rcpt-Free End, 16.4 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Sick YF2A14-050VB3XLEAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$23.5800 / $26.4900 | Buy Now |
DISTI #
YF2A14-050VB3XLEAX
|
TME | Connection lead, M12, PIN: 4, straight, 5m, plug, 250VAC, 4A, Y, IP67 Min Qty: 1 | 36 |
|
$15.2500 / $16.5200 | Buy Now |
|
Neutron USA | Cordset, Connecting cables, YF2A14-050VB3XLEAX | 50 |
|
$154.9800 | Buy Now |
Part Details for YF2A14-050VB3XLEAX
YF2A14-050VB3XLEAX CAD Models
YF2A14-050VB3XLEAX Part Data Attributes
|
YF2A14-050VB3XLEAX
SICK AG
Buy Now
Datasheet
|
Compare Parts:
YF2A14-050VB3XLEAX
SICK AG
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SICK AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | SICK | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 4 |