Part Details for YF2A14-050UB3XLEAX by SICK AG
Overview of YF2A14-050UB3XLEAX by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for YF2A14-050UB3XLEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4613
|
Newark | Sensor-Actr Cbl, 4P-M12 Rcpt-Free End-5M Rohs Compliant: Yes |Sick YF2A14-050UB3XLEAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$31.4200 / $36.1100 | Buy Now |
DISTI #
YF2A14-050UB3XLEAX
|
TME | Connection lead, M12, PIN: 4, straight, 5m, plug, 250VAC, 4A, Y, IP67 Min Qty: 1 | 6 |
|
$18.5400 / $20.0800 | Buy Now |
|
Neutron USA | Cordset, Connecting cables, YF2A14-050UB3XLEAX | 3 |
|
$119.8500 | Buy Now |
Part Details for YF2A14-050UB3XLEAX
YF2A14-050UB3XLEAX CAD Models
YF2A14-050UB3XLEAX Part Data Attributes
|
YF2A14-050UB3XLEAX
SICK AG
Buy Now
Datasheet
|
Compare Parts:
YF2A14-050UB3XLEAX
SICK AG
Circular Connector, 4 Contact(s), TPU, Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SICK AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SICK | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | TPU | |
Total Number of Contacts | 4 |