Part Details for YF2A14-020VB3XLEAX by SICK AG
Overview of YF2A14-020VB3XLEAX by SICK AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YF2A14-020VB3XLEAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3918
|
Newark | Cable Assy, 4P, M12 Rcpt-Free End, 6.6 , Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:- Rohs Compliant: Yes |Sick YF2A14-020VB3XLEAX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7500 / $20.4000 | Buy Now |
DISTI #
1882-1761-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Box |
13 In Stock |
|
$13.9703 / $19.4300 | Buy Now |
DISTI #
YF2A14-020VB3XLEAX
|
TME | Connection lead, M12, PIN: 4, straight, 2m, plug, 250VAC, 4A, IP67 Min Qty: 1 | 12 |
|
$11.0500 / $11.9800 | Buy Now |
DISTI #
4058189
|
element14 Asia-Pacific | CABLE ASSY, M12 4P RCPT-FREE END, 2M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.7701 | Buy Now |
DISTI #
4058189
|
Farnell | CABLE ASSY, M12 4P RCPT-FREE END, 2M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$9.2489 / $10.5039 | Buy Now |
|
Neutron USA | Cordset, Connecting cables, YF2A14-020VB3XLEAX | 50 |
|
$101.0100 | Buy Now |