YF24D12-830
Wall Industries Inc
Description: Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-8/7

Overview of YF24D12-830 by Wall Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for YF24D12-830 by Wall Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # YF24D12-830
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for YF24D12-830 by Wall Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YF24D12-830 by Wall Industries Inc

YF24D12-830
Wall Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALL INDUSTRIES INC
Package Description
PACKAGE-8/7
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO AVAILABBLE OUTPUT VOLTAGE: -12V; SEATED HGT-CALCULATED
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P7
Length
50.8 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.83 A
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,7LEAD,1.8
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
20 W
Trim/Adjustable Output
YES
Width
40.6 mm
Want to compare parts?
  1. YF24D12-830
    Wall Industries Inc
    Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT, PACKAGE-8/7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YF24D12-830 by Wall Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YF24D12-830 by Wall Industries Inc

Select Manufacturer
Which Manufacturer of YF24D12-830 would you like to use for your alert(s)?
  • Please alert me when YF24D12-830 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YF24D12-830 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YF24D12-830 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YF24D12-830 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YF24D12-830.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YF24D12-830 by Wall Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: