Part Details for YE472 by Okaya Electric America Inc
Overview of YE472 by Okaya Electric America Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YE472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4670 / $1.5500 | Buy Now |
|
Quest Components | Capacitor, Mylar, 4.7nf, 20±% | 1040 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 4.7nf, 20±% | 995 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 4.7nf, 20±% | 320 |
|
$2.3125 / $3.7500 | Buy Now |
|
Quest Components | Capacitor, Mylar, 4.7nf, 20±% | 58 |
|
$1.0815 / $2.8840 | Buy Now |
Part Details for YE472
YE472 CAD Models
YE472 Part Data Attributes
|
YE472
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
YE472
Okaya Electric America Inc
Film Capacitor, Polyester, 0.0047uF, 6720
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
Length | 17 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 6720 | |
Terminal Pitch | 15 mm | |
Width | 5 mm |