There are no models available for this part yet.
Overview of YE0008AA by Quectel Wireless Solutions Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for YE0008AA by Quectel Wireless Solutions Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2958-YE0008AA-ND
|
DigiKey | EXTERNAL CELLULAR ANTENNA Min Qty: 1 Lead time: 6 Weeks Container: Bag |
80 In Stock |
|
$0.8236 / $2.7500 | Buy Now | |
DISTI #
YE0008AA
|
Avnet Americas | Antenna Module NB-IoT/3G/2G 2170MHz 3dBi 50Ohm SMA Male - Bag (Alt: YE0008AA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.6300 | Buy Now | |
DISTI #
277-YE0008AA
|
Mouser Electronics | Antennas External, 824-960, 1710-2170 , 2G/3G/NB-IoT, Monopole, -, SMA Male (center pin) , Terminal, 52 F 10 (not recommended for new designs) RoHS: Compliant | 303 |
|
$0.8000 / $2.7500 | Buy Now | |
DISTI #
YE0008AA
|
TME | Antenna, 3G,GSM, 3dBi, linear, twist-on,vertical, -20÷80°C, 52mm Min Qty: 1 | 100 |
|
$1.3500 / $1.8400 | Buy Now | |
DISTI #
YE0008AA
|
Avnet Silica | Antenna Module NB-IoT/3G/2G 2170MHz 3dBi 50Ohm SMA Male (Alt: YE0008AA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |