-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Metal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-YDTS33W09NV0010000-ND
|
DigiKey | YDTS33W09NV0010000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$50.8100 / $52.7800 | Buy Now |
DISTI #
YDTS33W09NV0010000
|
Avnet Americas | Protective Cover for MIL-DTL-38999/33 Circular Connectors Aluminum Alloy - Bulk (Alt: YDTS33W09NV0010000) Min Qty: 567 Package Multiple: 1 Container: Bulk | 0 |
|
$36.6716 / $45.8012 | Buy Now |
DISTI #
DCHYDTS33W09NV0010000
|
Heilind Electronics | DUST COVER ASSEM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL-DTL-38999 Circular Connectors RoHS: Compliant |
24 Partner Stock |
|
$46.1800 / $52.5700 | Buy Now |
DISTI #
36274081
|
Verical | Protective Cover for Circular Connectors RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$47.6500 / $49.4900 | Buy Now |
DISTI #
D38999/33W9N
|
TTI | Circular MIL Spec Connector DTS33W09N Min Qty: 567 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.5200 / $44.6800 | Buy Now |
DISTI #
DCHYDTS33W09NV0010000
|
Interstate Connecting Components | DUST COVER ASSEM | 0 |
|
Buy Now | |
|
Master Electronics | MIL-DTL-38999 Circular Connectors RoHS: Compliant |
24 Partner Stock |
|
$46.1800 / $52.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YDTS33W09NV0010000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS33W09NV0010000
TE Connectivity
Connector Accessory, Metal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | METAL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |