Datasheets
YDTS26W09-35BEV001 by: TE Connectivity

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Plug

Part Details for YDTS26W09-35BEV001 by TE Connectivity

Overview of YDTS26W09-35BEV001 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics

Price & Stock for YDTS26W09-35BEV001

Part # Distributor Description Stock Price Buy
DISTI # DCHYDTS26W09-35BEV001
Heilind Electronics PLUG ASSY Americas - 0 in Stock
Buy Now
DISTI # DCHYDTS26W09-35BEV001
Interstate Connecting Components PLUG ASSY 0
Buy Now

Part Details for YDTS26W09-35BEV001

YDTS26W09-35BEV001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YDTS26W09-35BEV001 Part Data Attributes

YDTS26W09-35BEV001 TE Connectivity
Buy Now Datasheet
Compare Parts:
YDTS26W09-35BEV001 TE Connectivity MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Plug
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization E
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 9
Total Number of Contacts 6
Unique Insert Number 09-35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS26W09-35BEV001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS26W09-35BEV001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS26W09-35BEV001 would you like to use for your alert(s)?
  • Please alert me when YDTS26W09-35BEV001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS26W09-35BEV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS26W09-35BEV001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS26W09-35BEV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS26W09-35BEV001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS26W09-35BEV001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: