There are no models available for this part yet.
Overview of YDTS26T13-35SBV001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS26T13-35SBV001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS26T13-35SBV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 22 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDTS26T13-35SBV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$215.1730 / $258.9370 | Buy Now | |
DISTI #
YDTS26T13-35SBV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 22 Position Socket Contact Cable Mount Crimp (Alt: YDTS26T13-35SBV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks, 2 Days | 0 |
|
$271.1168 / $326.2592 | Buy Now | |
Onlinecomponents.com | PLUG ASSY RoHS: Compliant | 0 |
|
$287.3800 / $821.8300 | Buy Now | ||
DISTI #
YDTS26T13-35SBV001
|
Avnet Abacus | (Alt: YDTS26T13-35SBV001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$287.3800 / $821.8300 | Buy Now |
CAD Models for YDTS26T13-35SBV001 by TE Connectivity
Part Data Attributes for YDTS26T13-35SBV001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
25 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
B
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
NICKEL PTFE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Total Number of Contacts
|
22
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for YDTS26T13-35SBV001
This table gives cross-reference parts and alternative options found for YDTS26T13-35SBV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26T13-35SBV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26T13-35SB[V001] | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26T13-35SBV001 vs DTS26T13-35SB[V001] |
YACT26JC35SBV00100 | MIL Series Connector, 22 Contact(s), Composite, Female, Plug | TE Connectivity | YDTS26T13-35SBV001 vs YACT26JC35SBV00100 |
YDTS26W13-35SBV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26T13-35SBV001 vs YDTS26W13-35SBV001 |
ACT26MC35SB[V001] | MIL Series Connector | TE Connectivity | YDTS26T13-35SBV001 vs ACT26MC35SB[V001] |
YACT26MC35JBV00100 | MIL SERIES CONNECTOR | TE Connectivity | YDTS26T13-35SBV001 vs YACT26MC35JBV00100 |
ACT26MC35JB[V001] | MIL Series Connector | TE Connectivity | YDTS26T13-35SBV001 vs ACT26MC35JB[V001] |
YACT26MC35SBV00100 | MIL SERIES CONNECTOR | TE Connectivity | YDTS26T13-35SBV001 vs YACT26MC35SBV00100 |
YDTS26Z13-35SBV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26T13-35SBV001 vs YDTS26Z13-35SBV001 |
ACT26JC35SB[V001] | MIL Series Connector | TE Connectivity | YDTS26T13-35SBV001 vs ACT26JC35SB[V001] |
YDTS26F13-35SBV001 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26T13-35SBV001 vs YDTS26F13-35SBV001 |