Part Details for YDTS26F21-41SNV001 by TE Connectivity
Overview of YDTS26F21-41SNV001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS26F21-41SNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26F21-41SNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 41 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YDTS26F21-41SNV001) RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$224.0348 / $269.6012 | Buy Now |
DISTI #
571-DTS26F2141SNV001
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
$255.0100 | Order Now |
|
Onlinecomponents.com | PLUG ASSY RoHS: Compliant | 0 |
|
$238.1300 / $698.9200 | Buy Now |
DISTI #
YDTS26F21-41SNV001
|
Avnet Abacus | (Alt: YDTS26F21-41SNV001) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$238.1300 / $698.9200 | Buy Now |
Part Details for YDTS26F21-41SNV001
YDTS26F21-41SNV001 CAD Models
YDTS26F21-41SNV001 Part Data Attributes
|
YDTS26F21-41SNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26F21-41SNV001
TE Connectivity
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Total Number of Contacts | 41 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS26F21-41SNV001
This table gives cross-reference parts and alternative options found for YDTS26F21-41SNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26F21-41SNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26MG41SNV00100 | MIL SERIES CONNECTOR | TE Connectivity | YDTS26F21-41SNV001 vs YACT26MG41SNV00100 |
YDTS26G21-41SNV001 | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26F21-41SNV001 vs YDTS26G21-41SNV001 |
YDTS26Z21-41SNV001 | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26F21-41SNV001 vs YDTS26Z21-41SNV001 |
YACT26JG41JNV00100 | MIL Series Connector | TE Connectivity | YDTS26F21-41SNV001 vs YACT26JG41JNV00100 |