Part Details for YDTS26F19-32PNV001 by TE Connectivity
Overview of YDTS26F19-32PNV001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS26F19-32PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26F19-32PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 32 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YDTS26F19-32PNV001) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$137.3520 / $165.2880 | Buy Now |
DISTI #
YDTS26F19-32PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 32 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YDTS26F19-32PNV001) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$144.2196 / $173.5524 | Buy Now |
DISTI #
571-DTS26F1932PNV001
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
$158.8800 | Order Now |
DISTI #
71345089
|
RS | Circular Connector, Plug ASSY | TE Connectivity YDTS26F19-32PNV001 RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Container: Bulk | 0 |
|
$218.7100 | RFQ |
|
Onlinecomponents.com | PLUG ASSY RoHS: Compliant | 0 |
|
$153.6200 / $450.8700 | Buy Now |
DISTI #
D38999/26FF32PN
|
TTI | Circular MIL Spec Connector DTS 32C 32#20 PIN P LUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
Buy Now | |
|
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$153.6200 / $450.8700 | Buy Now |
Part Details for YDTS26F19-32PNV001
YDTS26F19-32PNV001 CAD Models
YDTS26F19-32PNV001 Part Data Attributes
|
YDTS26F19-32PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26F19-32PNV001
TE Connectivity
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Total Number of Contacts | 32 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS26F19-32PNV001
This table gives cross-reference parts and alternative options found for YDTS26F19-32PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26F19-32PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS26G19-32PNV001 | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YDTS26F19-32PNV001 vs YDTS26G19-32PNV001 |
YACT26JF32PNV00100 | MIL Series Connector | TE Connectivity | YDTS26F19-32PNV001 vs YACT26JF32PNV00100 |
YACT26MF32HNV00100 | MIL SERIES CONNECTOR | TE Connectivity | YDTS26F19-32PNV001 vs YACT26MF32HNV00100 |
YDTS26W19-32PNV001 | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YDTS26F19-32PNV001 vs YDTS26W19-32PNV001 |