Part Details for YDTS26F17-26PN6149 by TE Connectivity
Overview of YDTS26F17-26PN6149 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS26F17-26PN6149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26F17-26PN6149
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 26 Position Pin Contact Cable Mount - Bulk (Alt: YDTS26F17-26PN6149) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for YDTS26F17-26PN6149
YDTS26F17-26PN6149 CAD Models
YDTS26F17-26PN6149 Part Data Attributes
|
YDTS26F17-26PN6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26F17-26PN6149
TE Connectivity
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 17-26 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS26F17-26PN6149
This table gives cross-reference parts and alternative options found for YDTS26F17-26PN6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26F17-26PN6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26S17-26HN-6149 | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26F17-26PN6149 vs DTS26S17-26HN-6149 |
DTS26G17-26HN-6149 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26F17-26PN6149 vs DTS26G17-26HN-6149 |
YDTS26G17-26PN6149 | MIL Series Connector | TE Connectivity | YDTS26F17-26PN6149 vs YDTS26G17-26PN6149 |
DTS26F17-26PN-6149 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26F17-26PN6149 vs DTS26F17-26PN-6149 |
DTS26Z17-26PN-6149 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26F17-26PN6149 vs DTS26Z17-26PN-6149 |
ACT26ME26HN-6149 | MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26F17-26PN6149 vs ACT26ME26HN-6149 |
ACT26ME26PN-6149 | MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26F17-26PN6149 vs ACT26ME26PN-6149 |
DTS26T17-26HN-6149 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26F17-26PN6149 vs DTS26T17-26HN-6149 |
DTS26S17-26PN-6149 | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26F17-26PN6149 vs DTS26S17-26PN-6149 |
DTS26L17-26HN-6149 | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26F17-26PN6149 vs DTS26L17-26HN-6149 |